Phoenix Contact 0804661 Printer Ribbon, 110 mm Width
- RS Stock No.:
- 521-064
- Mfr. Part No.:
- 0804661
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 521-064
- Mfr. Part No.:
- 0804661
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Printer Ribbon | |
| Ribbon Length | 60m | |
| Ribbon Width | 110mm | |
| Material | Polyester | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Printer Ribbon | ||
Ribbon Length 60m | ||
Ribbon Width 110mm | ||
Material Polyester | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ink ribbon for THERMOMARK roll printers and THERMOMARK CARD is used for printing material-off-the-roll product groups such as EML, EMLP, EMLF, PML-M, WMTB HF-HP, WMS-2 HF, RD, and US-material product groups like US-EML(S)P, US-EMLP-HA, US-EM(S)P, US-WMT, US-WMTB, US-PML-M, and US-EMLF. The ribbon has a length of 60 m, a roll length of 60 m, a width of 110 mm.
Color white (RAL 9010)
Material Polyester
Related links
- Phoenix Contact 0803714 Printer Ribbon, 110 mm Width
- Phoenix Contact 0800687 Printer Ribbon, 110 mm Width
- Phoenix Contact 0803376 Printer Ribbon, 110 mm Width
- Phoenix Contact 0801384 Printer Ribbon, 110 mm Width
- Brady B30-R4500 Silver Label Printer Ribbon, 110 mm Width
- Weidmüller 2005070000 Black Label Printer Ribbon, 110 mm Width
- Brady 065959 Black Label Printer Ribbon, 110 mm Width
- Brady 030253 Black Label Printer Ribbon, 110 mm Width
