Phoenix Contact 0803714 Printer Ribbon, 110 mm Width
- RS Stock No.:
- 493-300
- Mfr. Part No.:
- 0803714
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 493-300
- Mfr. Part No.:
- 0803714
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Printer Ribbon | |
| Ribbon Length | 60m | |
| Ribbon Width | 110mm | |
| Material | Polyester | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Printer Ribbon | ||
Ribbon Length 60m | ||
Ribbon Width 110mm | ||
Material Polyester | ||
Standards/Approvals EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Phoenix Contact high-performance thermal transfer ribbon is designed for use with the THERMOMARK PRIME printer, ensuring sharp and clear printing for a range of labelling applications. Ideal for various product groups, it boasts an impressive length and width, making it suitable for a variety of labelling tasks. Its robust construction enables it to withstand different environmental conditions, ensuring longevity and reliability in diverse settings. The product not only delivers high-quality print results but also adheres to strict compliance standards, reinforcing the commitment to quality and environmental responsibility. With easy handling and storage requirements, this thermal transfer ribbon represents an excellent choice for professionals who rely on precision in their labelling tasks.
Engineered for compatibility with THERMOMARK PRIME printers
Employs cutting-edge thermal transfer technology for vivid label printing
Crafted from durable polyester material for enhanced longevity
Offers proven performance in various ambient conditions
Packaged as a single unit for convenience and efficiency
Supports sustainable practices with compliance to EU regulations
Related links
- Phoenix Contact 0804661 Printer Ribbon, 110 mm Width
- Phoenix Contact 0803376 Printer Ribbon, 110 mm Width
- Phoenix Contact 0800687 Printer Ribbon, 110 mm Width
- Phoenix Contact 0801384 Printer Ribbon, 110 mm Width
- Phoenix Contact 0803374 Black Label Printer Ribbon, 110 mm Width
- Phoenix Contact 5148007 Black Label Printer Ribbon, 110 mm Width
- Brady B30-R4500 Silver Label Printer Ribbon, 110 mm Width
- Weidmüller 2005070000 Black Label Printer Ribbon, 110 mm Width
