Phoenix Contact 0829543 Printer Ribbon

Subtotal (1 unit)*

€186.97

(exc. VAT)

€229.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€186.97

*price indicative

RS Stock No.:
498-221
Mfr. Part No.:
0829543
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Printer Ribbon

Standards/Approvals

EU RoHS, EU REACH

RoHS Status: Exempt

COO (Country of Origin):
FR
The Phoenix Contact Ribbon is a high quality ink ribbon designed for thermal transfer printing in industrial marking applications. It ensure long-lasting and precise labelling for cables, terminals, and equipment.

Polyester material

300 m length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy