Phoenix Contact TMP-RIBBON 110 GN 100 Green Ink Cartridge
- RS Stock No.:
- 509-671
- Mfr. Part No.:
- 0803380
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-671
- Mfr. Part No.:
- 0803380
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ink Cartridge | |
| Cartridge Model | TMP-RIBBON 110 GN 100 | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ink Cartridge | ||
Cartridge Model TMP-RIBBON 110 GN 100 | ||
Colour Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Phoenix Contact Ink ribbon cartridge is designed for use with the THERMOMARK PRIME printer, suitable for printing product groups such as US(2)-TM(F), US-TM(F)L, US-WMTB, US-EML, US-EML(S)P, US-EMLP-HA, US-EM(S)P, and US-EML-RS. The cartridge has a length of 60 m, roll length of 60 m, and a width of 110 mm.
Color green (RAL 6021)
Material Polyester
Related links
- Phoenix Contact TMP-RIBBON 110 YE 100 Yellow Ink Cartridge
- Phoenix Contact TMP-RIBBON 110 BU 100 Blue Ink Cartridge
- Phoenix Contact TMP-RIBBON 110 RD 100 Red Ink Cartridge
- Phoenix Contact Green Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110 GN Green Printer Ribbon
- Phoenix Contact Green Ink Cartridge
- Brady B30-R10000-GN Green Label Printer Ribbon, 110 mm Width
- Phoenix Contact 0803374 Black Label Printer Ribbon, 110 mm Width
