Phoenix Contact THERMOMARK-RIBBON 110 BU Blue Printer Ribbon
- RS Stock No.:
- 509-701
- Mfr. Part No.:
- 0829544
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-701
- Mfr. Part No.:
- 0829544
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Printer Ribbon | |
| Cartridge Model | THERMOMARK-RIBBON 110 BU | |
| Colour | Blue | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Printer Ribbon | ||
Cartridge Model THERMOMARK-RIBBON 110 BU | ||
Colour Blue | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Phoenix Contact Ink ribbon has a length of 300 m and a roll length of 300 m. It has a width of 110 mm.
Color blue (RAL 5015)
Material Polyester
Related links
- Phoenix Contact THERMOMARK-RIBBON 110-WMSU Black Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110 RD Red Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110 GN Green Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110-EML-HT Black Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110-WMSU WH White Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 64-WMSU Black Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 64-WMSE Red Printer Ribbon
- Phoenix Contact TMP-RIBBON 110 BU 100 Blue Ink Cartridge
