Phoenix Contact TMP-RIBBON 110 BU 100 Blue Ink Cartridge
- RS Stock No.:
- 521-060
- Mfr. Part No.:
- 0803378
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 521-060
- Mfr. Part No.:
- 0803378
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ink Cartridge | |
| Cartridge Model | TMP-RIBBON 110 BU 100 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ink Cartridge | ||
Cartridge Model TMP-RIBBON 110 BU 100 | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Phoenix Contact Ink ribbon cartridge for THERMOMARK PRIME is designed for printing various product groups including US(2)-TM(F), US-TM(F)L, US-WMTB, US-EML, US-EML(S)P, US-EMLP-HA, US-EM(S)P, and US-EML-RS. It has a roll length of 60 m, width of 110 mm, and comes in a blue color.
Color blue (RAL 5015)
Material Polyester
Related links
- Phoenix Contact TMP-RIBBON 110 YE 100 Yellow Ink Cartridge
- Phoenix Contact TMP-RIBBON 110 RD 100 Red Ink Cartridge
- Epson C13T34624010 Blue Ink Cartridge
- Weidmüller PJ CON INK SET Black Pink, Yellow Ink Cartridge
- Phoenix Contact Blue Printer Ribbon
- Phoenix Contact 0800687 Printer Ribbon, 110 mm Width
- Phoenix Contact 0803714 Printer Ribbon, 110 mm Width
- Phoenix Contact 0803376 Printer Ribbon, 110 mm Width
