Phoenix Contact 0801359 Printer Ribbon

Subtotal (1 unit)*

€322.51

(exc. VAT)

€396.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€322.51

*price indicative

RS Stock No.:
521-261
Mfr. Part No.:
0801359
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Printer Ribbon

Compatible Printers

Roll Printer for Printing Product Group WMS

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix Contact thermomark ribbon is specially designed for use with roll printers, offering an efficient solution for printing on various surfaces. Crafted for precision, it ensures high-quality markings that remain clear and legible, Ideal for the needs of professionals requiring Durable labels. With a generous length of 300 metres and a width of 110 mm, this ribbon is perfect for extensive labelling tasks without needing frequent replacements. Whether you’re in a workshop or on-site, its robust construction withstands various conditions, making it a reliable choice for any marking requirement. This ribbon not only enhances operational efficiency but also assures compliance with industry standards, providing peace of mind in any application.

Allows for thermal transfer identification technology

Crafted using Durable polyester for long-lasting performance

Optimised for use in temperatures ranging from 5 °C to 35 °C

Maintains label clarity and quality through a controlled storage environment

Packaged to recommend storage in dry, dark conditions to extend shelf life

Fulfils EU RoHS substance requirements, ensuring environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy