Canon PGI-35BK Black Ink Cartridge
- RS Stock No.:
- 809-6431
- Mfr. Part No.:
- CAPGI35BK
- Manufacturer:
- Canon
Subtotal (1 unit)*
€18.22
(exc. VAT)
€22.41
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.22 |
*price indicative
- RS Stock No.:
- 809-6431
- Mfr. Part No.:
- CAPGI35BK
- Manufacturer:
- Canon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Product Type | Ink Cartridge | |
| Compatible Printers | PIXMA iP100 | |
| Cartridge Model | PGI-35BK | |
| Colour | Black | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Product Type Ink Cartridge | ||
Compatible Printers PIXMA iP100 | ||
Cartridge Model PGI-35BK | ||
Colour Black | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Canon Inkjet Cartridges
Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.
