Canon PG-37 Black Ink Cartridge
- RS Stock No.:
- 809-6484
- Mfr. Part No.:
- PG-37
- Manufacturer:
- Canon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 809-6484
- Mfr. Part No.:
- PG-37
- Manufacturer:
- Canon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Product Type | Ink Cartridge | |
| Compatible Printers | PIXMA MP140 | |
| Cartridge Model | PG-37 | |
| Colour | Black | |
| Approximate Page Yield | 219 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Product Type Ink Cartridge | ||
Compatible Printers PIXMA MP140 | ||
Cartridge Model PG-37 | ||
Colour Black | ||
Approximate Page Yield 219 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Canon Inkjet Cartridges
Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.
