Canon PGI-550XL Black Ink Cartridge
- RS Stock No.:
- 809-6462
- Mfr. Part No.:
- PGI-550XLPGBK
- Manufacturer:
- Canon
Subtotal (1 unit)*
€32.30
(exc. VAT)
€39.73
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.30 |
*price indicative
- RS Stock No.:
- 809-6462
- Mfr. Part No.:
- PGI-550XLPGBK
- Manufacturer:
- Canon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Compatible Printers | iP7250, iP8750, IX6850, MG5450, MG5550, MG6350, MG6450, MG7150, MX725, MX925 | |
| Product Type | Ink Cartridge | |
| Cartridge Model | PGI-550XL | |
| Colour | Black | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Compatible Printers iP7250, iP8750, IX6850, MG5450, MG5550, MG6350, MG6450, MG7150, MX725, MX925 | ||
Product Type Ink Cartridge | ||
Cartridge Model PGI-550XL | ||
Colour Black | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Canon Inkjet Cartridges
Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.
