C & K Push Button Switch, Latching, Panel Mount, 14mm Cutout, DPDT, 250V ac
- RS Stock No.:
- 339-443
- Mfr. Part No.:
- ZNE18 FA200 BK OG 2U EE L
- Manufacturer:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 339-443
- Mfr. Part No.:
- ZNE18 FA200 BK OG 2U EE L
- Manufacturer:
- C & K
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | C & K | |
Switch Operation | Latching | |
Panel Cut Out Diameter | 14mm | |
Mounting Type | Panel Mount | |
Push Button Colour | Orange | |
Contact Configuration | DPDT | |
Voltage Rating | 250V ac | |
Push Button Style | Round | |
Contact Current Rating | 4 A @ 250 V ac | |
Contact Material | Silver Plated Brass | |
Manufacturer Part No. | ZNE18 FA200 BK OG 2U EE L | |
Case Colour | Black | |
Select all | ||
---|---|---|
Brand C & K | ||
Switch Operation Latching | ||
Panel Cut Out Diameter 14mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Orange | ||
Contact Configuration DPDT | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
Contact Current Rating 4 A @ 250 V ac | ||
Contact Material Silver Plated Brass | ||
Manufacturer Part No. ZNE18 FA200 BK OG 2U EE L | ||
Case Colour Black | ||
Related links
- C & K Push Button Switch Panel Mount DPDT, 250V ac
- C & K Push Button Switch Through Hole 30 V dc, 125V ac
- C & K Push Button Switch Through Hole 100 V dc, 250V ac
- C & K Push Button Switch Through Hole 100 V dc, 250 V ac
- C & K Push Button Switch PCB 30V dc, IP40
- C & K Push Button Switch Panel Mount DPDT
- C & K Push Button Switch Through Hole 15V dc
- C & K Push Button Switch Panel Mount, DPDT