Schurter MSM SI 22 Series Push Button Switch, Momentary, SPDT, IP67
- RS Stock No.:
- 113-418
- Mfr. Part No.:
- 1241.6695.1120000
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€18.34
(exc. VAT)
€22.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €18.34 |
*price indicative
- RS Stock No.:
- 113-418
- Mfr. Part No.:
- 1241.6695.1120000
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Series | MSM SI 22 | |
| Illuminated | No | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Series MSM SI 22 | ||
Illuminated No | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Anti-Vandal M22 Push Button Switches - MSM Series (Snap-In)
MSM series Switches from Schurter offer a high quality stainless steel housing and actuator. Perfrect for mounting when there is no access to the rear side this iis due to a short mounting depth and quick snap in mounting.
Robust stainless steel switch IP67
Snap-in mounting
Non-illuminated (stk nos 113-418 and 113-395) or green or red point illumination (stk nos 113-389, 113-402, 113-367 and 113-373)
Long life
2.8mm tab terminal connection
Note
Stock numbers 113-418, 113-389 and 113-402 are suitable for use in panels with a 1.5mm thickness
Stock numbers 113-395, 113-367 and 113-373 are suitable for use in panels with a 2.0mm thickness
Stock numbers 113-395, 113-367 and 113-373 are suitable for use in panels with a 2.0mm thickness
Related links
- Schurter MSM SI 22 Series Push Button Switch Panel Mount SPDT IP67
- Schurter MSM SI 22 Series Illuminated Push Button Switch Panel Mount SPDT 250V
- Schurter MSM DP 22 Series Push Button Switch SPDT, IP67
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT 125/250V
- Schurter MSM 22 Series Push Button Switch Panel SPDT 30 V dc 250 V ac
