Schurter MSM II Series Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, IP67, 30 V 250 V

Image representative of range

Subtotal (2 units, in bags of 2)*

€92.59

(exc. VAT)

€113.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€92.59€46.295

*price indicative

RS Stock No.:
725-848
Mfr. Part No.:
3-145-555
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

No

Series

MSM II

Panel Cutout Size

19 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

IP Rating

IP67

Minimum Operating Temperature

-30°C

Contact AC Voltage

250V

Actuator Style

Push Button

Contact DC Voltage

30V

Maximum Operating Temperature

85°C

Width

19mm

Standards/Approvals

UKCA

Switch Contact Current

5A

The Schurter Metal Line Switches are engineered for reliability and versatility, making them an Ideal choice for various industrial applications. These switches can handle switching voltages of up to 250 VAC and are designed in a robust stainless-steel housing that ensures durability in demanding environments. The extensive range includes both illuminated and non-illuminated options, catering to different aesthetic and functional requirements. Further enhancing their usability, these switches are equipped with quick connect terminals for ease of installation, making them a practical solution for any control system. Additionally, their long operational lifespan and tactile feedback provide users with confidence and assurance in their performance.

Durable stainless steel housing designed for industrial use

Available in illuminated and non-illuminated versions

Supports switching voltages from 30 VDC to 250 VAC

Equipped with quick connect terminals for Rapid installation

Mechanical switch with momentary action for precise operation

Offers a long lifespan of up to 1.5 million actuations

Includes anti-rotation protection for secure mounting

Complies with multiple international standards, enhancing reliability

Multiple design options available, including colour and illumination choices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy