Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 725-933
- Mfr. Part No.:
- 3-145-931
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€115.97
(exc. VAT)
€142.64
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €115.97 | €57.985 |
*price indicative
- RS Stock No.:
- 725-933
- Mfr. Part No.:
- 3-145-931
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Switch Contact Current 100mA | ||
The Schurter Metal Line Switch MSM is a high-quality momentary action switch designed for industrial environments, offering exceptional reliability and user experience. This switch features robust construction with stainless steel housing and ceramic actuators, making it suitable for various applications requiring high performance and durability. With a versatile switching voltage range from 30 VDC to 250 VAC and options for both illuminated and non-illuminated designs, the MSM accommodates diverse user needs while ensuring excellent tactile feedback and maximum operational efficiency. Its IP66 and IP67 ratings guarantee effective protection against dust and water ingress, Ideal for challenging conditions.
Engineered with a Durable stainless steel housing for longevity
Available in both illuminated and non-illuminated configurations to suit different aesthetic and functional requirements
Features momentary action switching for precise control and feedback
Offers a broad switching voltage range from 30 VDC to 250 VAC, enhancing versatility
Incorporates a high-quality tactile feedback mechanism for optimal user interaction
IP66 and IP67 rated to ensure protection against dust and water, suitable for harsh environments
Equipped with quick connect terminals for fast and efficient installation
Long lifespan of 1.5 million actuations ensures reliable performance over time
Various colour marking and design options available for customisation
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
