RS PRO RSDS1104CFL Digital Bench Oscilloscope, 4 Analogue Channels, 100MHz - RS Calibrated
- RS Stock No.:
- 123-6495
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€923.00
(exc. VAT)
€1,135.29
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €923.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,605.36
(exc. VAT)
€1,974.59
(inc. VAT)
- RS Stock No.:
- 123-6495
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Analogue Channels | 4 | |
| Bandwidth | 100MHz | |
| Digital/Analogue | Digital | |
| Oscilloscope Form | Digital Storage | |
| Oscilloscope Type | Bench | |
| Series | RSDS1000 | |
| Calibrated | RSCAL | |
| Interface | USB | |
| Power Source | Mains | |
| Display Type | TFT LCD | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 1ns/div | |
| Screen Size | 177.8mm | |
| Sample Rate Random | 1 (Real Time) G samples/s, 50 (Equivalent) G samples/s | |
| Length | 358mm | |
| Height | 118mm | |
| Record Length | 12 (Each Channel) k points/ch, 24 (Half Channel) k points/ch | |
| Vertical Resolution | 8 bit | |
| Dimensions | 358 x 156 x 118mm | |
| Maximum Time Base | 50s/div | |
| Rise Time | <3.5ns | |
| Safety Category Level | CAT I, CAT II | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Analogue Channels 4 | ||
Bandwidth 100MHz | ||
Digital/Analogue Digital | ||
Oscilloscope Form Digital Storage | ||
Oscilloscope Type Bench | ||
Series RSDS1000 | ||
Calibrated RSCAL | ||
Interface USB | ||
Power Source Mains | ||
Display Type TFT LCD | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 1ns/div | ||
Screen Size 177.8mm | ||
Sample Rate Random 1 (Real Time) G samples/s, 50 (Equivalent) G samples/s | ||
Length 358mm | ||
Height 118mm | ||
Record Length 12 (Each Channel) k points/ch, 24 (Half Channel) k points/ch | ||
Vertical Resolution 8 bit | ||
Dimensions 358 x 156 x 118mm | ||
Maximum Time Base 50s/div | ||
Rise Time <3.5ns | ||
Safety Category Level CAT I, CAT II | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO RSDS1104CFL Digital Bench Oscilloscope 100MHz - UKAS Calibrated
- Teledyne LeCroy WaveSurfer 3014z WaveSurfer 3000z Series Digital Bench Oscilloscope 100MHz - RS
- Keysight Technologies DSOX1204A 1000 X Series Digital Storage Oscilloscope 100MHz - RS Calibrated
- RS PRO IDS2102E Digital Storage Oscilloscope 100MHz - RS Calibrated
- RS PRO RSDS1104CFL 4 Analogue Channels
- Teledyne LeCroy WaveSurfer 3014z WaveSurfer 3000z Series Digital Bench Oscilloscope 100MHz - UKAS
- RS PRO IDS1074B Digital Bench Oscilloscope 70MHz - RS Calibrated
- RS PRO RSDS1074CFL Digital Bench Oscilloscope 70MHz - RS Calibrated


