RS PRO RSDS1104CFL, 100MHz Bench Oscilloscope, 4 Analogue Channels
- RS Stock No.:
- 123-6440
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,245.00
(exc. VAT)
£1,494.00
(inc. VAT)
- RS Stock No.:
- 123-6440
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Bench | |
| Interface | USB | |
| Oscilloscope Form | Digital Storage | |
| Sample Rate Random | 1 Gsps | |
| Screen Size | 7in | |
| Record Length | 12k points | |
| Rise Time | 3.5ns | |
| Safety Category | CAT I 400 V, CAT II 400V | |
| Maximum Time Base | 50s/div | |
| Display Type | TFT LCD | |
| Vertical Resolution | 8 bit | |
| Height | 118mm | |
| Safety Category Level | CAT I, CAT II | |
| Safety Category Voltage | 400V | |
| Minimum Time Base | 1ns/div | |
| Dimensions | 358 x 156 x 118mm | |
| Length | 358mm | |
| Digital/Analogue | Digital | |
| Maximum Vertical Sensitivity | 5V/div | |
| Power Source | Mains | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Bench | ||
Interface USB | ||
Oscilloscope Form Digital Storage | ||
Sample Rate Random 1 Gsps | ||
Screen Size 7in | ||
Record Length 12k points | ||
Rise Time 3.5ns | ||
Safety Category CAT I 400 V, CAT II 400V | ||
Maximum Time Base 50s/div | ||
Display Type TFT LCD | ||
Vertical Resolution 8 bit | ||
Height 118mm | ||
Safety Category Level CAT I, CAT II | ||
Safety Category Voltage 400V | ||
Minimum Time Base 1ns/div | ||
Dimensions 358 x 156 x 118mm | ||
Length 358mm | ||
Digital/Analogue Digital | ||
Maximum Vertical Sensitivity 5V/div | ||
Power Source Mains | ||
Minimum Vertical Sensitivity 2mV/div | ||
- COO (Country of Origin):
- CN




