RS PRO B22 GLS LED Candle Bulb 4 W(36W), 2700K, Warm White, Candle shape
- RS Stock No.:
- 123-7933
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-7933
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Lamp Base | B22 | |
Wattage | 4 W | |
Colour Temperature | 2700K | |
Incandescent Equivalent Wattage | 36W | |
Dimmable | No | |
Lamp Shape | Candle | |
Colour Tone | Warm White | |
Voltage Rating | 240 V | |
Luminosity | 420 lm | |
Length | 91 mm | |
Diameter | 35mm | |
Life Hours | 15000h | |
Colour Rendering | ≥80 | |
Current Rating | 34 mA | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Lamp Base B22 | ||
Wattage 4 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 36W | ||
Dimmable No | ||
Lamp Shape Candle | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 420 lm | ||
Length 91 mm | ||
Diameter 35mm | ||
Life Hours 15000h | ||
Colour Rendering ≥80 | ||
Current Rating 34 mA | ||
Related links
- RS PRO B22 GLS LED Candle Bulb 4.5 W(36W) Warm White, Candle shape
- RS PRO E14 GLS LED Candle Bulb 4 W(36W) Warm White, Candle shape
- Orbitec C35 E14 GLS LED Candle Bulb 4 W(40W) Warm White, Candle shape
- Philips CorePro E14 GLS LED Candle Bulb 5 W(40W) Warm White, B35 shape
- Philips CorePro E14 GLS LED Candle Bulb 2 W(25W) Warm White, B35 shape
- Philips CorePro E14 GLS LED Candle Bulb 6.5 W(60W) Warm White, B35 shape
- Philips CorePro E14 GLS LED Candle Bulb 7 W(60W) Warm White, B38 shape
- Philips CorePro E14 GLS LED Candle Bulb 2.8 W(25W) Warm White, B35 shape