Weller Zero Smog TL, 230V Solder Fume Extractor Accessory F7, 120 W

Subtotal (1 unit)*

€1,113.79

(exc. VAT)

€1,369.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,113.79

*price indicative

RS Stock No.:
124-0171
Distrelec Article No.:
300-88-957
Mfr. Part No.:
FT91013699N
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Solder Fume Extractor Accessory

Model Number

Zero Smog TL

Pre Filter Type

F7

Main Filter Type

Welding Fumes

Noise Level

50dBA

Voltage

230V

Power Rating

120W

ESD Safe

No

Remote Control

Yes

Maximum Air Flow

190m³/h

Depth

330mm

Height

445mm

Width

330mm

Filter Full Alarm

Yes

Weight

9kg

Standards/Approvals

No

Extraction Type

Volume

Weller TL Zero Smog Fume Extraction Units


Weller Zero Smog TL series is a low noise fume extractor unit that ensures breathable air in your workplace. Two types are available, the standard filter TL model and the gas filter model. They have a large filter surface plus a maintenance-free brushless blower which gives you an extraction volume of 190 m3/h with a strong vacuum of 3000 Pa. The extraction unit is quiet and includes an automatic filtration monitoring system with an audio-visual filter alarm.

The units are completely portable so can be positioned where you need it plus the easy click extraction arms provide flexibility. The TL Zero Smog unit can be used for up to two workplaces and the filters can be changed quickly with ease.

Why would you buy these extractor units?


Fume extraction is a vital component during soldering. Solder fumes can be extremely harmful to individuals and the environment. Weller solder fumes extractors are the ideal solution for ensuring breathable quality air during soldering.

Features and Benefits


  • Two models available – Standard filter and the gas filter

  • Unit for up to 2 solder work stations

  • Quick and easy installation

  • Easy click system

  • Low noise levels

  • Quick and easy filter replacement

  • Audio-visual filter change alarm system

  • Variable speed settings

  • Active carbon foam filter for effective gas cleaning

  • Maintenance-free

  • Brushless EC blower

  • Specification


  • Length 335 mm

  • Width 330 mm

  • Height 445 mm

  • Weight 9 kg

  • Voltage 230 V, 50 Hz, and 120 V, 60 Hz

  • Noise level 50 dB (A)

  • Electrical power 120 W

  • Maximum blower vacuum in Pa – 3000

  • Maximum blower extraction rate of 190 m3/h

  • Pre-filter is an F7 fine dust filter

  • Compact filter is a H13 particle filter plus a gas filter (10% carbon foam filter)

  • Particle filter MPPS 99.95%

  • Weller TL Zero Smog Fume Extraction Unit Options


  • Zero Smog TL Fume Extraction Unit – 230 V F/G; FT91013699, RS stock no. 124-0171

  • Zero Smog TL with a Gas Filter – 230 v F/G; FT91014699, RS stock no 124-0172

  • FAQ’s


    Are they easy to set-up?

    Yes, the Zero Smog TL can be installed in under 5 minutes and is completely portable.

    Related links