TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header, 9 Contact(s), 6.35 mm Pitch, 3 Row,

Subtotal (1 pack of 5 units)*

€4.03

(exc. VAT)

€4.955

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,865 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.806€4.03

*price indicative

Packaging Options:
RS Stock No.:
124-3496
Mfr. Part No.:
1969818-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Universal MATE-N-LOK

Product Type

PCB Header

Current

19A

Pitch

6.35mm

Number of Contacts

9

Housing Material

Nylon

Number of Rows

3

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Row Pitch

6.35mm

Termination Type

Solder

Minimum Operating Temperature

0°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

TE Connectivity Glow Wire Compliant Universal MATE-N-LOK PCB Header Connectors


TE Connectivity Glow Wire Compliant Universal MATE-N-LOK PCB Header Connectors

Universal MATE-N-LOK PCB headers designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK PCB headers have a 6.35mm pitch and are MADE from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK headers provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The headers are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire compliant Universal MATE-N-LOK headers are available with either pin or socket contacts and mate with the Glow Wire compliant Universal MATE-N-LOK connector housings.

The following headers have pin contacts: Stock numbers 124-3471, 124-3473, 124-3474, 124-3477, 124-3478, 124-3481, 124-3482, 124-3485, 124-3486, 124-3487, 124-3491, 124-3493, 124-3496

The following headers have socket contacts: Stock numbers 124-3475, 124-3476, 124-3479, 124-3480, 124-3483, 124-3484, 124-3489, 124-3490, 124-3492, 124-3495, 124-3497

Features and Benefits


Glow Wire Compliant to IEC 60335-1

Meets UL 94 V-0 requirements

Robust and highly reliable

Excellent electrical performance

Positive locking latch for secure mating connection

Polarized housings to prevent mismating

Finger proof egg-crate design

Available with pin or socket contacts

Applications


These Glow Wire Universal MATE-N-LOK PCB headers are suitable for use in applications that require compliance to IEC 60335-1 and UL 94 V-0. Typical applications for these Glow Wire Universal MATE-N-LOK headers include: household appliances, desktop computers, HVAC equipment, lighting systems, security systems, industrial controls, storage and networking systems.

TE Connectivity Universal MATE-N-LOK™ Range


Related links