TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header, 12 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 475-219
- Distrelec Article No.:
- 304-58-013
- Mfr. Part No.:
- 1-480708-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 550 units)*
€325.42
(exc. VAT)
€400.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €325.42 | €0.592 |
*price indicative
- RS Stock No.:
- 475-219
- Distrelec Article No.:
- 304-58-013
- Mfr. Part No.:
- 1-480708-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Universal MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Housing Material | Nylon | |
| Number of Contacts | 12 | |
| Number of Rows | 3 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 6.35mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, UL 94V-2, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Universal MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Housing Material Nylon | ||
Number of Contacts 12 | ||
Number of Rows 3 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Mount Type Cable | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 6.35mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, UL 94V-2, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity housing plug connector offers robust performance for both wire-to-board and wire-to-wire applications. Designed with versatility in mind, this connector is engineered for crimp termination methods and adheres to safety standards like UL 94V-2, making it suitable for various environments. Its compact structure, with a configuration of 12 positions and three rows, ensures optimal space utilisation while maintaining secure connections. Additionally, this connector is crafted from durable nylon and features a sleek black finish that integrates seamlessly into any electronic assembly. With an operating voltage of 600 VAC and an impressive temperature range of -55 to 105 °C, it stands up to demanding operational conditions, offering peace of mind for industrial and consumer applications alike.
Compatible with a variety of wire and cable types, enhancing application flexibility
Compact 12-position design optimises space in electronic assemblies
Crafted from sturdy nylon for reliable durability in tough environments
Black colour finish provides a professional appearance in all applications
Crimp termination method simplifies installation and improves reliability
Supports both wire-to-board and wire-to-wire system configurations
Designed for a wide operating temperature range, ensuring reliability in diverse conditions
Recognised for UL safety rating, assuring compliance with industry standards
Related links
- TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Horizontal Panel PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity 6.35 mm Pitch 3 Row Straight
