- RS Stock No.:
- 124-6009
- Mfr. Part No.:
- UTS014E12P
- Manufacturer:
- Souriau Sunbank by Eaton
3 In stock for delivery within 2 working days
Added
Price Each
€19.96
(exc. VAT)
€24.55
(inc. VAT)
Units | Per unit |
1 + | €19.96 |
- RS Stock No.:
- 124-6009
- Mfr. Part No.:
- UTS014E12P
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Wall Mount Receptacles
From Souriau, these wall-mounted circular connectors are perfect for your environments that require a sleek and flush look. The receptacles available in this range are either a male or female version, so you are sure to find a suitable version for your application. All models are highly reliable and excellent quality.
Features & Benefits
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 4.0A |
Series | UTS |
Body Orientation | Straight |
Voltage Rating | 50.0 V |
Shell Size | 14 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Strain Relief | No |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 124-6009
- Mfr. Part No.:
- UTS014E12P
- Manufacturer:
- Souriau Sunbank by Eaton