- RS Stock No.:
- 124-6686
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 22-05-2024, delivery within 2 working days
Added
Price Each
€19.34
(exc. VAT)
€23.79
(inc. VAT)
Units | Per unit |
1 - 9 | €19.34 |
10 - 49 | €18.35 |
50 - 99 | €17.39 |
100 + | €16.40 |
- RS Stock No.:
- 124-6686
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable Plug 25A Circular Connectors (Threaded) IP68
From RS Pro, a range of threaded circular connectors designed for industrial applications. The IP68 fully sealed cable mount plugs provide a secure, watertight connection. With a knurled locking ring the versatile cable mount plugs are easily mated with cable sockets for in-line cable to cable connections. Alternatively, the cable mount plugs can be mated with panel mount sockets for cable to panel connections. The RS Pro range of sealed circular connectors features screw terminals, and require no additional specialist tooling. This makes them ideal for field applications or areas that require regular maintenance.
Features & Benefits
IP68 ingress protection rating
-25 to + 85°C temperature range
Robust Nylon 66 outer shell
High-performance PPS insert
Gold plated brass contacts
Screw termination, ideal for field applications
Easy to assemble – no special tooling required
V-0 fire rating
7 mm to 12 mm o/d cable acceptance
2, 3 and 5 pole variants
-25 to + 85°C temperature range
Robust Nylon 66 outer shell
High-performance PPS insert
Gold plated brass contacts
Screw termination, ideal for field applications
Easy to assemble – no special tooling required
V-0 fire rating
7 mm to 12 mm o/d cable acceptance
2, 3 and 5 pole variants
Applications
The RS Pro threaded circular connectors are ideally suited to industrial applications. Due to their excellent environmental resistance properties, these threaded circular connectors are perfect for harsh environments that require a higher level of protection. So of the most common areas are;
Tooling & Machinery
Industrial Process Control
Industrial Robotics
Industrial Automation
Industrial Process Control
Industrial Robotics
Industrial Automation
Environment
These RS Pro waterproof cable mount connectors are fully sealed and have an IP68 ingress protection rating. This means that when mated with the appropriate cable or panel sockets the connectors are dust tight and are protected against powerful jets of water from all directions and partial submersion.
FAQ
Q - Are the connectors easy to terminate?
A – Yes, this range of connectors have screw terminals so no special tooling is required.
Q – How durable are the connectors?
A – The RS Pro threaded circular connectors are manufactured from high-grade engineering materials. They are robust, strong and reliable.
A – Yes, this range of connectors have screw terminals so no special tooling is required.
Q – How durable are the connectors?
A – The RS Pro threaded circular connectors are manufactured from high-grade engineering materials. They are robust, strong and reliable.
Mating Parts
124-6686 is a 2 pole cable mount plug and mates with 124-6664 in-line socket or 124-6671 panel socket
124-6687 is a 3 pole cable mount plug and mates with 124-6665 in-line socket or 124-6672 panel socket
124-6688 is a 5 pole cable mount plug and mates with 124-6666 in-line socket or 124-6673 panel socket
124-6687 is a 3 pole cable mount plug and mates with 124-6665 in-line socket or 124-6672 panel socket
124-6688 is a 5 pole cable mount plug and mates with 124-6666 in-line socket or 124-6673 panel socket
RS PRO Connector, 2 contacts Cable Mount Plug, Screw IP68
RS PRO screw-termination circular connectors offer an efficient and reliable method to establish wire connections without the need for special tools. This male plug connector can be used for both cable-to-cable and cable-to-panel connections and is threaded for easy on-site assembly and disassembly.
The connector is designed for a wire diameter range of 7mm to 12mm. Encased in a nylon 66 shell, the 2-contact plug can endure significant temperature variations in the range of -25°C to 85°C. An IP68 rating means this connector can weather dusty, dirty and sandy conditions. As part of the RS PRO range, the product is strictly tested for quality and compliance before it gets the RS seal of approval.
As they are durable in tough conditions, screw-termination circular connectors are popular in tooling, automation, robotics and process control applications.
The connector is designed for a wire diameter range of 7mm to 12mm. Encased in a nylon 66 shell, the 2-contact plug can endure significant temperature variations in the range of -25°C to 85°C. An IP68 rating means this connector can weather dusty, dirty and sandy conditions. As part of the RS PRO range, the product is strictly tested for quality and compliance before it gets the RS seal of approval.
As they are durable in tough conditions, screw-termination circular connectors are popular in tooling, automation, robotics and process control applications.
Features and Benefits
2-contact male plug connector
Gold-plated brass contacts offer enhanced rust and corrosion resistance
Screw termination, ideal for field applications
Supports 7 mm to 12 mm cable diameter
Polymer housing
Operating temperature range from -25.0°C to 85°C
Current rating of 25 A
Voltage rating of 500 V
Brass contact material
Gold contact plating
Adherers to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 compliance standards (handled and packaged in controlled environments that prevent damage due to electrostatic discharge)
Gold-plated brass contacts offer enhanced rust and corrosion resistance
Screw termination, ideal for field applications
Supports 7 mm to 12 mm cable diameter
Polymer housing
Operating temperature range from -25.0°C to 85°C
Current rating of 25 A
Voltage rating of 500 V
Brass contact material
Gold contact plating
Adherers to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 compliance standards (handled and packaged in controlled environments that prevent damage due to electrostatic discharge)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
This product could be provided in either blue/black or and all black variant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 10A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 2P |
Contact Plating | Gold |
Contact Material | Brass |
Outer Diameter | 7→12mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |