- RS Stock No.:
- 124-6688
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 27-05-2024, delivery within 2 working days
Added
Price Each
€34.50
(exc. VAT)
€42.44
(inc. VAT)
Units | Per unit |
1 - 9 | €34.50 |
10 - 49 | €32.74 |
50 - 99 | €31.01 |
100 + | €29.26 |
- RS Stock No.:
- 124-6688
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable Plug 25A Circular Connectors (Threaded) IP68
From RS Pro, a range of threaded circular connectors designed for industrial applications. The IP68 fully sealed cable mount plugs provide a secure, watertight connection. With a knurled locking ring the versatile cable mount plugs are easily mated with cable sockets for in-line cable to cable connections. Alternatively, the cable mount plugs can be mated with panel mount sockets for cable to panel connections. The RS Pro range of sealed circular connectors features screw terminals, and require no additional specialist tooling. This makes them ideal for field applications or areas that require regular maintenance.
Features & Benefits
IP68 ingress protection rating
-25 to + 85°C temperature range
Robust Nylon 66 outer shell
High-performance PPS insert
Gold plated brass contacts
Screw termination, ideal for field applications
Easy to assemble – no special tooling required
V-0 fire rating
7 mm to 12 mm o/d cable acceptance
2, 3 and 5 pole variants
-25 to + 85°C temperature range
Robust Nylon 66 outer shell
High-performance PPS insert
Gold plated brass contacts
Screw termination, ideal for field applications
Easy to assemble – no special tooling required
V-0 fire rating
7 mm to 12 mm o/d cable acceptance
2, 3 and 5 pole variants
Applications
The RS Pro threaded circular connectors are ideally suited to industrial applications. Due to their excellent environmental resistance properties, these threaded circular connectors are perfect for harsh environments that require a higher level of protection. So of the most common areas are;
Tooling & Machinery
Industrial Process Control
Industrial Robotics
Industrial Automation
Industrial Process Control
Industrial Robotics
Industrial Automation
Environment
These RS Pro waterproof cable mount connectors are fully sealed and have an IP68 ingress protection rating. This means that when mated with the appropriate cable or panel sockets the connectors are dust tight and are protected against powerful jets of water from all directions and partial submersion.
FAQ
Q - Are the connectors easy to terminate?
A – Yes, this range of connectors have screw terminals so no special tooling is required.
Q – How durable are the connectors?
A – The RS Pro threaded circular connectors are manufactured from high-grade engineering materials. They are robust, strong and reliable.
A – Yes, this range of connectors have screw terminals so no special tooling is required.
Q – How durable are the connectors?
A – The RS Pro threaded circular connectors are manufactured from high-grade engineering materials. They are robust, strong and reliable.
Mating Parts
124-6686 is a 2 pole cable mount plug and mates with 124-6664 in-line socket or 124-6671 panel socket
124-6687 is a 3 pole cable mount plug and mates with 124-6665 in-line socket or 124-6672 panel socket
124-6688 is a 5 pole cable mount plug and mates with 124-6666 in-line socket or 124-6673 panel socket
124-6687 is a 3 pole cable mount plug and mates with 124-6665 in-line socket or 124-6672 panel socket
124-6688 is a 5 pole cable mount plug and mates with 124-6666 in-line socket or 124-6673 panel socket
Note
This product could be provided in either blue/black or and all black variant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 10A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 5P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Outer Diameter | 7→12mm |