- RS Stock No.:
- 124-7530
- Mfr. Part No.:
- CI064-4021-23
- Manufacturer:
- Intelligent Display Solutions
Discontinued product
- RS Stock No.:
- 124-7530
- Mfr. Part No.:
- CI064-4021-23
- Manufacturer:
- Intelligent Display Solutions
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CI064-4021-xxx 128x64 COG Graphic LCD Displays
The CI064-4021-xxx series from Intelligent Display Solutions (IDS) is a comprehensive range of LCD COG Graphic Modules. The available LCD modes and backlight options offered provide a large range of specifications to suit a wide variety of applications.
The process of integrating a CI064-4021-xxx LCD Module is simplified by development tools and assets available from IDS. Raspberry Pi and Arduino programming code, demos and a breakout board (IDB-CI064-4021-XX-01, RS part 1247540) are all offered to assist with rapid prototyping.
The process of integrating a CI064-4021-xxx LCD Module is simplified by development tools and assets available from IDS. Raspberry Pi and Arduino programming code, demos and a breakout board (IDB-CI064-4021-XX-01, RS part 1247540) are all offered to assist with rapid prototyping.
Features
128 x 64 dot format
Wide range of LCD mode and LED backlight options
Simple interface with 8 bit parallel or serial
Low-power operation
On-chip DC-DC converter
Internal contrast control
Built-in temperature compensation
Viewing direction: 6 oclock
Driving scheme: 1/65 duty cycle, 1/9 bias
Wide range of LCD mode and LED backlight options
Simple interface with 8 bit parallel or serial
Low-power operation
On-chip DC-DC converter
Internal contrast control
Built-in temperature compensation
Viewing direction: 6 oclock
Driving scheme: 1/65 duty cycle, 1/9 bias
Amber Backlight Models
Blue Backlight Models
Green Backlight Models
Red Backlight Models
White Backlight Models
CI064-4021-01 - FFSTN Negative Transmissive - RS Part 1247514
CI064-4021-26 - FSTN Negative Transmissive - RS Part 1247533
CI064-4021-03 - FSTN Positive Transflective - RS Part 1247516
CI064-4021-02 - STN Negative Blue Transmissive - RS Part 1247515
CI064-4021-20 - STN Positive Yellow Transflective - RS Part 1247527
CI064-4021-26 - FSTN Negative Transmissive - RS Part 1247533
CI064-4021-03 - FSTN Positive Transflective - RS Part 1247516
CI064-4021-02 - STN Negative Blue Transmissive - RS Part 1247515
CI064-4021-20 - STN Positive Yellow Transflective - RS Part 1247527
RGB Backlight Models
Reflective Models
IDS Graphic LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | Graphic |
Resolution | 128 x 64 |
Viewing Area Height | 32mm |
Viewing Area Dimensions | 66.41 x 32mm |
Viewing Area Width | 66.41mm |
Interface Type | 8-Bit Parallel, I2C, Serial |
External Depth | 6.8mm |
Backlight Type | LED |
Background Colour | Yellow |
Illumination Colour | Orange |
External Height | 43.9mm |
External Dimensions | 76 x 43.86 x 6.8mm |
External Width | 76mm |
Controller Type | UC1601S |
Display Matrix Technology | STN |
Display Mode | Transflective |
Voltage Rating | 3 → 3.6V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Current Rating | 400µA |
Driver Mounting | COG |
Operating Temperature Range | -20 → +70°C |