Siretta OSCAR40/5M/LL/FMEF/S/S/33 Whip Multiband Antenna with FME Connector, 2G (GSM/GPRS), 3G (UTMS), 4G, 4G (LTE
- RS Stock No.:
- 124-8870
- Mfr. Part No.:
- OSCAR40/5M/LL/FMEF/S/S/33
- Manufacturer:
- Siretta
6 In stock for delivery within 2 working days
Added
Price Each
€54.02
(exc. VAT)
€66.44
(inc. VAT)
Units | Per unit |
1 - 9 | €54.02 |
10 - 24 | €52.07 |
25 - 49 | €49.92 |
50 - 99 | €47.80 |
100 + | €45.92 |
- RS Stock No.:
- 124-8870
- Mfr. Part No.:
- OSCAR40/5M/LL/FMEF/S/S/33
- Manufacturer:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
OSCAR 40 4G/3G/GSM/WiFi Wall/Pole Mounted Omnidirectional Outdoor Antenna, Siretta
The Oscar 40 are compact, omnidirectional outdoor antenna, tuned to 4G/3G/2G and WiFi frequencies. Its radome is UV proof and water proof so perfect for outdoor applications. They are fitted with low loss LMR195 cable to maximise signal strength. They feature an aluminium bracket for wall mounting and a clamp for mast fitting.
Supplied with a choice of cable lengths and connectors:
OSCAR40/10M/LL/SMAM/S/S/33 - 10 m LMR195 cable with SMA male connector (RS 124-8869)
OSCAR40/5M/LL/FMEF/S/S/33 - 5 m LMR195 cable with FME female connector (RS 124-8870)
OSCAR40/5M/LL/SMAM/S/S/33 - 5 m LMR195 cable with SME male connector (RS 124-8868)
Supplied with a choice of cable lengths and connectors:
OSCAR40/10M/LL/SMAM/S/S/33 - 10 m LMR195 cable with SMA male connector (RS 124-8869)
OSCAR40/5M/LL/FMEF/S/S/33 - 5 m LMR195 cable with FME female connector (RS 124-8870)
OSCAR40/5M/LL/SMAM/S/S/33 - 5 m LMR195 cable with SME male connector (RS 124-8868)
Polarisation: Vertical, Linear
Horizontal beam width: 360°
Vertical beam width: 55°
800 MHz to 960 MHz Gain: 3 dBi
1710 MHz to 2700 MHz Gain: 5.5 dBi
VSWR: ≤1.5
Max power: 20 W
Impedance: 50 Ω
Mechanical data:
Radome: PVC with UV protection
Radiator: Aluminium
Lightning protection: Direct ground
Size overall: 240 x 60 mm
Maximum wind loading when mounted: 180 km/hr
Frequency bands:
800 MHz to 960 MHz
1710 MHz to 2700 MHz
Horizontal beam width: 360°
Vertical beam width: 55°
800 MHz to 960 MHz Gain: 3 dBi
1710 MHz to 2700 MHz Gain: 5.5 dBi
VSWR: ≤1.5
Max power: 20 W
Impedance: 50 Ω
Mechanical data:
Radome: PVC with UV protection
Radiator: Aluminium
Lightning protection: Direct ground
Size overall: 240 x 60 mm
Maximum wind loading when mounted: 180 km/hr
Frequency bands:
800 MHz to 960 MHz
1710 MHz to 2700 MHz
Multi-band Antennas, Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G, 4G (LTE Cat-M), 4G (LTE), 5G (LTE), Bluetooth (BLE), ISM Band, LoRaWan, NB IoT, NB-IoT, WiFi, WiFi (Dual Band) |
Frequency Range | 699 → 6000 Mhz |
Connector Type | FME |
Antenna Physical Form | Whip |
Gain | 5.5dBi |
Antenna Mounting Type | Wall/Pole |
Internal/External | External |
Series | Oscar 40 |
Lead Length | 5m |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
Connector Gender | Female |
- RS Stock No.:
- 124-8870
- Mfr. Part No.:
- OSCAR40/5M/LL/FMEF/S/S/33
- Manufacturer:
- Siretta