- RS Stock No.:
- 125-6871
- Mfr. Part No.:
- 19461160545
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 16-07-2024, delivery within 2 working days
Added
Price Each
€24.67
(exc. VAT)
€30.34
(inc. VAT)
Units | Per unit |
1 - 9 | €24.67 |
10 - 24 | €24.06 |
25 + | €23.44 |
- RS Stock No.:
- 125-6871
- Mfr. Part No.:
- 19461160545
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Eco Connector Hood
From Harting, this Han Eco hood has an integrated cable gland and single locking lever. Constructed from fibre-glass reinforced polyamide, the hood is for use with Han-Eco connectors in industrial applications.
Features and Benefits
IP65 Degree of Protection
Operating Temperature: -40°C to +125°C
Operating Temperature: -40°C to +125°C
Available in this Range
Stock No. 125-6615 is a size 10A side entry hood with an M25 gland
Stock No. 125-6858 is a size 10A top entry hood with an M20 gland
Stock No. 125-6859 is a size 10A top entry hood with an M25 gland
Stock No. 125-6871 is a size 16A side entry hood with an M20 gland
Stock No. 125-6872 is a size 16A side entry hood with an M25 gland
Stock No. 125-6873 is a size 16A top entry hood with an M20 gland
Stock No. 125-6874 is a size 16A top entry hood with an M25 gland
Stock No. 125-6858 is a size 10A top entry hood with an M20 gland
Stock No. 125-6859 is a size 10A top entry hood with an M25 gland
Stock No. 125-6871 is a size 16A side entry hood with an M20 gland
Stock No. 125-6872 is a size 16A side entry hood with an M25 gland
Stock No. 125-6873 is a size 16A top entry hood with an M20 gland
Stock No. 125-6874 is a size 16A top entry hood with an M25 gland
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Series | Han Eco |
Type | Connector Hood |
Thread Size | M20 |
Mounting Type | Cable Mount |
Size | 16A |
Manufacturer Size Code | 16A |
Body Orientation | Right Angle |
Current Rating | 16A |
Range | Han |