- RS Stock No.:
- 130-5104
- Mfr. Part No.:
- 00009245
- Manufacturer:
- Lapp
37 In stock for delivery within 2 working days
Added
Price Each
€39.29
(exc. VAT)
€48.33
(inc. VAT)
Units | Per unit |
1 - 4 | €39.29 |
5 - 9 | €35.36 |
10 - 24 | €33.40 |
25 + | €31.43 |
- RS Stock No.:
- 130-5104
- Mfr. Part No.:
- 00009245
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Lapp Epic R Series Cable Connectors
From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.
The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments.
These cable connectors feature an integrated PG cable gland to ensure that the cable is sealed and securely attached. The gland also provides strain relief, which can help prevent wear and tear on the cable assembly.
Features and Benefits
• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C
Applications
These Lapp R series circular connectors are designed for use with multicore cables in all manner of industrial signal applications.
• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation
Environment
The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.
Mating Parts
Cable-mounted plugs and sockets mate with panel mounted counterparts and in-line couplers.
• 229-0514 is a 9 way in-line cable plug coupler
• 227-7713 is a 9 way in-line cable socket coupler
• 227-7757 is a 12 way in-line cable plug coupler
• 227-7735 is a 12 way in-line cable socket coupler
• 229-0520 is a 16 way in-line cable plug coupler
• 227-7741 is a 16 way in-line cable socket coupler
• 227-7791 is a 9 way panel mounted plug
• 227-7763 is a 9 way panel mounted socket
• 227-7808 is a 12 way panel mounted plug
• 227-7779 is a 12 way panel mounted socket
• 227-7814 is a 16 way panel mounted plug
• 227-7785 is a 16 way panel mounted socket
Accessories
Dust Caps are available for Epic Series R circular connectors. An assembly tool is also available for cable mounting plugs.
• 531-841 is a dust cap for 9 way connectors
• 180-9757 is a dust cap for 12 and 16 way connectors
• 531-857 is a connector wrench for cable mounted connectors
The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments.
These cable connectors feature an integrated PG cable gland to ensure that the cable is sealed and securely attached. The gland also provides strain relief, which can help prevent wear and tear on the cable assembly.
Features and Benefits
• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C
Applications
These Lapp R series circular connectors are designed for use with multicore cables in all manner of industrial signal applications.
• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation
Environment
The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.
Mating Parts
Cable-mounted plugs and sockets mate with panel mounted counterparts and in-line couplers.
• 229-0514 is a 9 way in-line cable plug coupler
• 227-7713 is a 9 way in-line cable socket coupler
• 227-7757 is a 12 way in-line cable plug coupler
• 227-7735 is a 12 way in-line cable socket coupler
• 229-0520 is a 16 way in-line cable plug coupler
• 227-7741 is a 16 way in-line cable socket coupler
• 227-7791 is a 9 way panel mounted plug
• 227-7763 is a 9 way panel mounted socket
• 227-7808 is a 12 way panel mounted plug
• 227-7779 is a 12 way panel mounted socket
• 227-7814 is a 16 way panel mounted plug
• 227-7785 is a 16 way panel mounted socket
Accessories
Dust Caps are available for Epic Series R circular connectors. An assembly tool is also available for cable mounting plugs.
• 531-841 is a dust cap for 9 way connectors
• 180-9757 is a dust cap for 12 and 16 way connectors
• 531-857 is a connector wrench for cable mounted connectors
Note
Panel-mount shells with pin inserts will only mate with cable-mount shells with socket inserts and the panel-mount shells with socket inserts will only mate with cable-mount shells with pin inserts.,Further note: The in-line coupler is designed to mate with cable mount connectors of the opposite gender.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 21 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP65 |
Current Rating | 7.5A |
Series | EPIC |
Body Orientation | Straight |
Shell Size | 30 |
Housing Material | Thermoplastic |
Contact Plating | Silver |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 130-5104
- Mfr. Part No.:
- 00009245
- Manufacturer:
- Lapp