CK Insulated, PZ2 Tip, 100 mm Blade VDE/1000V Approved, 207 mm Overall

Subtotal (1 unit)*

€15.16

(exc. VAT)

€18.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.16

*price indicative

RS Stock No.:
132-5270
Mfr. Part No.:
T49143-2
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Size

PZ2

VDE/1000V Approved

Yes

Blade Length

100mm

Overall Length

207mm

Blade Material

Chrome Vanadium Steel

Standards/Approvals

GS (Geprüfte Sicherheit) safety marked, DIN ISO 8764, IEC 60900:2004, ISO 2380, VDE 0682/201:2005 01, DIN 5260

RoHS Status: Exempt

C.K Dextro VDE Screwdrivers


All C.K TOOLS VDE Screwdrivers are individually tested to 10,000 V these CK VDE screwdrivers are safe when working on live equipment up to 1000 V. Hardened and tempered for performance with precision.

Features & Benefits


• Tip type marking for easy identification;• Ergonomically shaped, dual•component handle for increased comfort, control and safety;• Long fine neck for precise fingertip control ;• Ridges along the head give extra grip in that last ¼ turn ;• Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability;• VDE approved - individually tested to 10,000v for safe live working up to 1,000v;• Premium quality Chrome Vanadium steel blade for exceptional strength and durability;• Precision machined tip for an exact screw fit and damage free screwdriving;• Conforms to VDE 0682/201, EN 60900, ISO 8764, ASTM-F 1505

Size: Ph 0 (RS Stock no: 132-5264 )


• Visible blade length: 60 mm;• Blade diameter: 3.5 mm;• Total length: 155 mm

Size: Ph 1 (RS Stock no: 132-5265 )


• Visible blade length: 80 mm;• Blade diameter: 5.0 mm;• Total length: 187 mm

Size: Ph 2 (RS Stock no: 132-5266 )


• Visible blade length: 100 mm;• Blade diameter: 6.0 mm;• Total length: 220 mm

Size: Ph 3 (RS Stock no: 132-5267 )


• Visible blade length: 150 mm;• Blade diameter: 8.0 mm;• Total length: 285 mm

Size: PZ 0 (RS Stock no: 132-5268 )


• Visible blade length: 60 mm;• Blade diameter: 3.5 mm;• Total length: 155 mm

Size: PZ 1 (RS Stock no: 132-5269 )


• Visible blade length: 80 mm;• Blade diameter: 5.0 mm;• Total length: 187 mm

Size: PZ 2 (RS Stock no: 132-5270 )


• Visible blade length: 100 mm;• Blade diameter: 6.0 mm;• Total length: 207 mm

Size: PZ 2 (RS Stock no: 132-5271 )


• Visible blade length: 200 mm;• Blade diameter: 6.0 mm;• Total length: 320 mm

Size: PZ 3 (RS Stock no: 132-5272 )


• Visible blade length: 150 mm;• Blade diameter: 8.0 mm;• Total length: 285 mm

Related links