CK Insulated Screwdriver, PZ2 Tip, 100 mm Blade VDE/1000V Approved

Subtotal (1 unit)*

€20.52

(exc. VAT)

€25.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.52

*price indicative

RS Stock No.:
687-6226
Mfr. Part No.:
T49145-2
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Size

PZ2

VDE/1000V Approved

Yes

Blade Length

100mm

Handle Material

Bi-Material

Blade Material

Chrome Vanadium Steel, Molybdenum Steel

Standards/Approvals

No

COO (Country of Origin):
DE

Dextro VDE 1000 V insulated screwdriver


Insulated 1000 V screwdrivers designed by electricians for electricians.

Blades made from reinforced tempered steel.

Ergonomic handle which does not roll on flat surfaces.

Approvals

VDE

Standards

IEC 60900:2004

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy