Wera Insulated Screwdriver, PZ2 Tip, 100 mm Blade VDE/1000V Approved, 198mm Overall
- RS Stock No.:
- 123-0552
- Mfr. Part No.:
- 05020134001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€24.60
(exc. VAT)
€30.26
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.60 |
*price indicative
- RS Stock No.:
- 123-0552
- Mfr. Part No.:
- 05020134001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 198mm | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 198mm | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
165 iSS PZ/S VDE Insulated screwdriver with reduced blade diameter for PlusMinus screws (Pozidriv/slotted)
VDE insulated slotted screwdriver with reduced blade and handle diameter, suitable for actuating low-lying screws in particularly confined working spaces. Multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Reduced blade and handle diameter
165 iSS PZ/S VDE Insulated screwdriver with reduced blade diameter for PlusMinus screws (Pozidriv/slotted), # 2 x 100 mm
Related links
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 198mm Overall
- Wera Insulated Screwdriver 198mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 262mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved
- Wera Insulated Screwdriver 100 mm Blade ESD Safe VDE/1000V Approved, 205mm Overall
- Wera Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 305mm Overall
- BETA Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 219mm Overall
