MikroElektronika MIKROE-1851 AlphaNum G Click 2 14 Segment Display Add On Board With TLC5926 x 2 for mikroBUS Socket

Bulk discount available

Subtotal (1 unit)*

€17.59

(exc. VAT)

€21.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€17.59
5 - 9€16.72
10 +€15.83

*price indicative

RS Stock No.:
136-0720
Mfr. Part No.:
MIKROE-1851
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Display Board

Display Technology

14 Segment Display

Featured Device

TLC5926 x 2

Kit Name

AlphaNum G Click 2

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Interface Type

MISO, SCK, PWM, RST, MOSI

Standards/Approvals

RoHS

AlphaNum G click & R click mikroBUS™


Click accessory modules for use with MikroElektronika mikroBUS™ microcontroller development boards. The AlphaNum R click and G click boards are simple solutions for adding 14-segment alphanumeric displays to your devices. The boards have two TLC5926 16-bit constant-current LED sink drivers in addition to dual-character red or green LED 14-segment displays; the displays have two additional segments for use as decimal points or commas. These click boards communicate with the target microcontroller via mikroBUS™ and require a 3.3 or 5V power supply.

136-0720 AlphaNum G click 14-segment Green LED display

136-0722 AlphaNum R click 14-segment Red LED display

Click mikroBUS™ Display & Graphics Boards


Note

Click board comes with the header strips soldered.

Related links