MikroElektronika MIKROE-2159 TFT LCD Colour Display / Touch Screen, 2.83in, 240 x 320pixels
- RS Stock No.:
- 139-3631
- Mfr. Part No.:
- MIKROE-2159
- Manufacturer:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 139-3631
- Mfr. Part No.:
- MIKROE-2159
- Manufacturer:
- MikroElektronika
- COO (Country of Origin):
- RS
Riverdi Colour TFT LCD Displays
A range of high quality, cost effective Riverdi colour TFT LCD displays from MikroElektronika. These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. Most of the displays are available with a white or black protective bezel. The interface type is I2C/SPI for the 2.8, 3.5 and 4.3 inch displays, and SPI/QSPI for the 5 and 7 inch displays. A MikroElektronika Riverdi click adapter board is available to allow use of the displays with various items of MikroElektronika hardware, see RS 136-0795.
2.82" Displays, 320 x 240 pixels
MIKROE-2156 (139-3629) – Non touchscreen
MIKROE-2158 (139-3630) – Capacitive Touch
MIKROE-2159 (139-3631) – Capacitive Touch with White Bezel
MIKROE-2160 (139-3632) – Capacitive Touch with Black Bezel
3.5" Displays, 320 x 240 pixels
MIKROE-2161 (139-3633) – Non touchscreen
MIKROE-2163 (139-3635) – Capacitive Touch
4.3" Displays, 480 x 272 pixels
MIKROE-2164 (139-3636) – Non touchscreen
MIKROE-2166 (139-3637) – Capacitive Touch
MIKROE-2167 (139-3638) – Capacitive Touch with White Bezel
MIKROE-2168 (139-3639) – Capacitive Touch with Black Bezel
5.0" Displays, 800 x 480 pixels
MIKROE-2169 (139-3641) – Non touchscreen
MIKROE-2171 (139-3642) – Capacitive Touch
MIKROE-2172 (139-3643) – Capacitive Touch with White Bezel
MIKROE-2173 (139-3644) – Capacitive Touch with Black Bezel
7.0" Displays, 800 x 480 pixels
MIKROE-2174 (139-3645) – Non touchscreen
MIKROE-2176 (139-3646) – Capacitive Touch
MIKROE-2177 (139-3647) – Capacitive Touch with White Bezel
MIKROE-2178 (139-3648) – Capacitive Touch with Black Bezel
MIKROE-2156 (139-3629) – Non touchscreen
MIKROE-2158 (139-3630) – Capacitive Touch
MIKROE-2159 (139-3631) – Capacitive Touch with White Bezel
MIKROE-2160 (139-3632) – Capacitive Touch with Black Bezel
3.5" Displays, 320 x 240 pixels
MIKROE-2161 (139-3633) – Non touchscreen
MIKROE-2163 (139-3635) – Capacitive Touch
4.3" Displays, 480 x 272 pixels
MIKROE-2164 (139-3636) – Non touchscreen
MIKROE-2166 (139-3637) – Capacitive Touch
MIKROE-2167 (139-3638) – Capacitive Touch with White Bezel
MIKROE-2168 (139-3639) – Capacitive Touch with Black Bezel
5.0" Displays, 800 x 480 pixels
MIKROE-2169 (139-3641) – Non touchscreen
MIKROE-2171 (139-3642) – Capacitive Touch
MIKROE-2172 (139-3643) – Capacitive Touch with White Bezel
MIKROE-2173 (139-3644) – Capacitive Touch with Black Bezel
7.0" Displays, 800 x 480 pixels
MIKROE-2174 (139-3645) – Non touchscreen
MIKROE-2176 (139-3646) – Capacitive Touch
MIKROE-2177 (139-3647) – Capacitive Touch with White Bezel
MIKROE-2178 (139-3648) – Capacitive Touch with Black Bezel
MikroElektronika Industrial Displays
Attribute | Value |
---|---|
Diagonal Display Size | 2.83in |
Interface Type | I2C, SPI |
Resolution | 240 x 320pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 43 x 58mm |
Touch Screen Type | Capacitive |
Supply Voltage | 2.5 → 3.3 V |
Backlight Type | LED |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 67.6 x 82 x 8.2mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 255cd/m² |
Contrast Ratio | 500:1 |
Viewing Area Height | 57.6mm |
Viewing Area Width | 43.2mm |
Operating Temperature Range | -20 → +70°C |
Depth | 8.2mm |
Number of Colours | 262,144 |
Height | 82mm |
Current Rating | 22mA |
Width | 67.6mm |
Response Time | 30ms |