- RS Stock No.:
- 139-3635
- Mfr. Part No.:
- MIKROE-2163
- Manufacturer:
- MikroElektronika
Temporarily out of stock - back order for despatch 01-07-2024, delivery within 2 working days
Added
Price Each
€64.02
(exc. VAT)
€78.74
(inc. VAT)
Units | Per unit |
1 - 9 | €64.02 |
10 - 49 | €62.36 |
50 + | €60.82 |
- RS Stock No.:
- 139-3635
- Mfr. Part No.:
- MIKROE-2163
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
Riverdi Colour TFT LCD Displays
A range of high quality, cost effective Riverdi colour TFT LCD displays from MikroElektronika. These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. Most of the displays are available with a white or black protective bezel. The interface type is I2C/SPI for the 2.8, 3.5 and 4.3 inch displays, and SPI/QSPI for the 5 and 7 inch displays. A MikroElektronika Riverdi click adapter board is available to allow use of the displays with various items of MikroElektronika hardware, see RS 136-0795.
2.82" Displays, 320 x 240 pixels
MIKROE-2156 (139-3629) – Non touchscreen
MIKROE-2158 (139-3630) – Capacitive Touch
MIKROE-2159 (139-3631) – Capacitive Touch with White Bezel
MIKROE-2160 (139-3632) – Capacitive Touch with Black Bezel
3.5" Displays, 320 x 240 pixels
MIKROE-2161 (139-3633) – Non touchscreen
MIKROE-2163 (139-3635) – Capacitive Touch
4.3" Displays, 480 x 272 pixels
MIKROE-2164 (139-3636) – Non touchscreen
MIKROE-2166 (139-3637) – Capacitive Touch
MIKROE-2167 (139-3638) – Capacitive Touch with White Bezel
MIKROE-2168 (139-3639) – Capacitive Touch with Black Bezel
5.0" Displays, 800 x 480 pixels
MIKROE-2169 (139-3641) – Non touchscreen
MIKROE-2171 (139-3642) – Capacitive Touch
MIKROE-2172 (139-3643) – Capacitive Touch with White Bezel
MIKROE-2173 (139-3644) – Capacitive Touch with Black Bezel
7.0" Displays, 800 x 480 pixels
MIKROE-2174 (139-3645) – Non touchscreen
MIKROE-2176 (139-3646) – Capacitive Touch
MIKROE-2177 (139-3647) – Capacitive Touch with White Bezel
MIKROE-2178 (139-3648) – Capacitive Touch with Black Bezel
MIKROE-2156 (139-3629) – Non touchscreen
MIKROE-2158 (139-3630) – Capacitive Touch
MIKROE-2159 (139-3631) – Capacitive Touch with White Bezel
MIKROE-2160 (139-3632) – Capacitive Touch with Black Bezel
3.5" Displays, 320 x 240 pixels
MIKROE-2161 (139-3633) – Non touchscreen
MIKROE-2163 (139-3635) – Capacitive Touch
4.3" Displays, 480 x 272 pixels
MIKROE-2164 (139-3636) – Non touchscreen
MIKROE-2166 (139-3637) – Capacitive Touch
MIKROE-2167 (139-3638) – Capacitive Touch with White Bezel
MIKROE-2168 (139-3639) – Capacitive Touch with Black Bezel
5.0" Displays, 800 x 480 pixels
MIKROE-2169 (139-3641) – Non touchscreen
MIKROE-2171 (139-3642) – Capacitive Touch
MIKROE-2172 (139-3643) – Capacitive Touch with White Bezel
MIKROE-2173 (139-3644) – Capacitive Touch with Black Bezel
7.0" Displays, 800 x 480 pixels
MIKROE-2174 (139-3645) – Non touchscreen
MIKROE-2176 (139-3646) – Capacitive Touch
MIKROE-2177 (139-3647) – Capacitive Touch with White Bezel
MIKROE-2178 (139-3648) – Capacitive Touch with Black Bezel
MikroElektronika Industrial Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 3.5in |
Interface Type | I2C, SPI |
Resolution | 320 x 240pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 72 x 53mm |
Touch Screen Type | Capacitive |
Supply Voltage | 3 → 3.6 V |
Backlight Type | LED |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 76.9 x 63.9 x 8.2mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 480cd/m² |
Contrast Ratio | 350:1 |
Current Rating | 82mA |
Height | 63.9mm |
Operating Temperature Range | -20 → +70°C |
Viewing Area Width | 70.08mm |
Number of Colours | 262,144 |
Response Time | 30ms |
Viewing Area Height | 52.56mm |
Depth | 8.2mm |
Width | 76.9mm |
- RS Stock No.:
- 139-3635
- Mfr. Part No.:
- MIKROE-2163
- Manufacturer:
- MikroElektronika