Jelt Jeltosec 650 ml Aerosol
- RS Stock No.:
- 160-8532
- Mfr. Part No.:
- 007321
- Manufacturer:
- Jelt
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 160-8532
- Mfr. Part No.:
- 007321
- Manufacturer:
- Jelt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Product Type | Electrical Contact Cleaner | |
| Trade Name | Jeltosec | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 650 ml | |
| Application | Contacts | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Product Type Electrical Contact Cleaner | ||
Trade Name Jeltosec | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 650 ml | ||
Application Contacts | ||
Standards/Approvals No | ||
Jelt Contact Cleaner
The Jelt 650ml contact cleaner is a special mixture of solvents designed for cleaning electric and electronic contacts. It allows avoids sparkling and restores electrical constants. Since it possesses a very low surface tension, it easily allows reaching surfaces to treat. It protects against the corrosion and assures light lubrication. Also, it can be used on markings or plastics.
Features and Benefits
Dry contact degreaser cleaner
Cleans and dioxides without lubricating electrical and electronic equipment
Quickly removes all polar or organic dirt
Evaporates very quickly
Without traces or residues
Usable in all positions
Equipped with a capillary tube
Related links
- Jelt Jeltonet C1 650 ml Aerosol
- Jelt TRIJELT 13E Cleaner 650 ml Aerosol
- Jelt Decapjelt Fast Drying 650 ml Aerosol
- Jelt PROSOLVE Degreaser 650 ml Aerosol
- Jelt Super Degraissant Degreaser 650 ml Aerosol
- Jelt 650 ml Aerosol Solder Flux Remover
- CRC EXTREME LUBE (FPS) Multi Purpose Lubricant Lubricant 650 ml / 500 ml Aerosol
- CRC FPS CHAIN LUBE PB Chain Lube Lubricant 650 ml / 500 ml Aerosol
