Jelt onet C1 Electrical Contact Cleaner 650 ml Aerosol

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
160-8510
Mfr. Part No.:
007301
Manufacturer:
Jelt
Find similar products by selecting one or more attributes.
Select all

Brand

Jelt

Product Type

Electrical Contact Cleaner

Sub Type

Cleaner & Degreaser

Trade Name

onet C1

Product Form

Liquid

Package Type

Aerosol

Package Size

650 ml

Application

Variator, Alternator, Sensor, Relay, Switches

Standards/Approvals

No

COO (Country of Origin):
FR

Jelt Contact Cleaner


The Jelt 650ml contact cleaner is a special mixture of solvents designed for cleaning electric and electronic contacts. It allows avoids sparkling and restores electrical constants. Since it possesses a very low surface tension, it easily allows reaching surfaces to treat. It protects against the corrosion and assures light lubrication. Also, it can be used on markings or plastics.

Features and Benefits


De-oxidant cleaner with light lubrication

Restores electrical constants, leaving behind a protective anti-oxidant film

Prevents false contacts and electrical arcs

Recommended for cleaning relays, open-air contacts, switches, alternators, and potentiometers

Removable between applications using Jeltosec degreaser

Applications


Relay

Contacts

Collectors ( generative engines)

Caskets of operation

Switches

Alternators

Switches

Batteries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy