Artesyn 10W Plug-In AC/DC Adapter 5V dc Output, 2A Output
- RS Stock No.:
- 162-3633
- Mfr. Part No.:
- DA10-050EU-M
- Manufacturer:
- Artesyn
Bulk discount available
Subtotal (1 unit)**
€16.81
(exc. VAT)
€20.68
(inc. VAT)
28 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €16.81 |
5 - 9 | €16.13 |
10 - 24 | €15.63 |
25 - 49 | €14.78 |
50 + | €13.78 |
**price indicative
Related links
- Artesyn 10W Plug-In AC/DC Adapter 5V dc Output, 2A Output
- Phihong 10W Plug-In AC/DC Adapter 5V dc Output, 2A Output
- RS PRO 10W Plug-In AC/DC Adapter 5V dc Output, 2A Output
- MEAN WELL 10W Plug-In AC/DC Adapter 5V dc Output, 2A Output
- Friwo 10W AC/DC Adapter 5V dc Output, 2A Output
- Unifive 12W Power Brick AC/DC Adapter 5V dc Output, 2A Output
- XP Power 12W Plug-In AC/DC Adapter 5V dc Output, 2A Output
- RS PRO 10W Plug-In AC/DC Adapter 5V dc Output, 0 → 2A Output