XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia, EU, UK, US 12 W 5V dc Output, 2 A
- RS Stock No.:
- 136-0655
- Distrelec Article No.:
- 301-83-262
- Mfr. Part No.:
- ACM12US05
- Manufacturer:
- XP Power
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€15.94
(exc. VAT)
€19.61
(inc. VAT)
- 1,936 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.94 | - |
| 5 - 9 | €15.46 | 3% |
| 10 - 24 | €14.98 | 6% |
| 25 - 49 | €14.52 | 8% |
| 50 + | €14.02 | 12% |
*price indicative
- RS Stock No.:
- 136-0655
- Distrelec Article No.:
- 301-83-262
- Mfr. Part No.:
- ACM12US05
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 5V dc | |
| Output Connector Type | 2.5 x 5.5 x 11 mm Centre Positive | |
| Power | 12W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -5°C | |
| Adapter Current | 2A | |
| Input Connector Type | Universal Plug | |
| Maximum Operating Temperature | 60°C | |
| Length | 76mm | |
| Depth | 48.2mm | |
| Width | 30.3mm | |
| Standards/Approvals | CE, EN 60950-1, UL 60950-1, CB | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 80.6% | |
| Energy Efficiency Level | VI | |
| Load Regulation | 5 % | |
| Series | ACM12 | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 5V dc | ||
Output Connector Type 2.5 x 5.5 x 11 mm Centre Positive | ||
Power 12W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -5°C | ||
Adapter Current 2A | ||
Input Connector Type Universal Plug | ||
Maximum Operating Temperature 60°C | ||
Length 76mm | ||
Depth 48.2mm | ||
Width 30.3mm | ||
Standards/Approvals CE, EN 60950-1, UL 60950-1, CB | ||
Maximum Input Voltage 264V ac | ||
Efficiency 80.6% | ||
Energy Efficiency Level VI | ||
Load Regulation 5 % | ||
Series ACM12 | ||
Minimum Input Voltage 100V ac | ||
ACM12 Series AC to DC Plug In Power Supplies
Features and Benefits
Applications
AC to DC Plug In Power Supplies - XP Power
Related links
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 2.33 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 1 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 800 mA
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 5V dc Output, 2.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 24V dc Output, 1.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 30V dc Output, 1.2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 24 W 12V dc Output, 2 A
