TE Connectivity Vertical Female Edge Connector, Surface Mount, 84-Contacts, 0.6mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 195-5985
- Mfr. Part No.:
- 2327678-3
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-5985
- Mfr. Part No.:
- 2327678-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Body Orientation | Vertical | |
| Gender | Female | |
| Number of Contacts | 84 | |
| Number of Rows | 2 | |
| Pitch | 0.6mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.1A | |
| Housing Material | LCP | |
| Length | 35.75mm | |
| Series Number | 2327678 | |
| Width | 6.15mm | |
| Depth | 9.25mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Card Type | Card Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Body Orientation Vertical | ||
Gender Female | ||
Number of Contacts 84 | ||
Number of Rows 2 | ||
Pitch 0.6mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 1.1A | ||
Housing Material LCP | ||
Length 35.75mm | ||
Series Number 2327678 | ||
Width 6.15mm | ||
Depth 9.25mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Card Type Card Edge | ||
Related links
- TE Connectivity Vertical Female Edge Connector 84-Contacts 2-Row, Solder Termination
- TE Connectivity Vertical Female Edge Connector 140-Contacts 2-Row, Solder Termination
- TE Connectivity Right Angle Female Edge Connector 56-Contacts 2-Row, Solder Termination
- Samtec MEC2 Series Female Edge Connector 10-Contacts 2-Row, Solder Termination
- Samtec MECF Series Female Edge Connector 40-Contacts 2-Row, Solder Termination
- Samtec MEC1 Series Female Edge Connector 16-Contacts 2-Row, Solder Termination
- Samtec MEC8-RA Series Right Angle Female Edge Connector 80-Contacts 2-Row, Solder Termination
- TE Connectivity 583718 Series Female Edge Connector 10-Contacts 2-Row, Solder Termination
