- RS Stock No.:
- 175-7819
- Mfr. Part No.:
- FLUKE-1555 FC Kit w/IR3000
- Manufacturer:
- Fluke
1 In stock for delivery within 2 working days
Added
Price Each
€7,253.00
(exc. VAT)
€8,921.19
(inc. VAT)
Units | Per unit |
1 + | €7,253.00 |
- RS Stock No.:
- 175-7819
- Mfr. Part No.:
- FLUKE-1555 FC Kit w/IR3000
- Manufacturer:
- Fluke
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
FLUKE Insulation Tester Kit, IR-to-Wireless Connector, Battery Powered - FLUKE-1555 FC Kit w/IR3000
Looking for a way to keep your industrial equipment running safely? This insulation tester from FLUKE makes it a walk in the park to catch electrical issues before they cause damage. The complete kit has everything you need to safely measure insulation resistance up to 2TΩ, making it ideal for checking heavy-duty equipment. As you can test voltages between 250V and 10kV DC, this is a highly versatile choice. The included IR-to-wireless connector gives you fuss-free data transmission. Use the FLUKE Connect software to clearly visualise data on your tablet or smartphone.
Features & Benefits
• Battery lets you perform up to 750 tests before charging for long-lasting use
• Broad operating temperature range between -20°C and +50°C for use in demanding environments
• Large LCD screen size of 105 (L) x 75mm (W) makes results easy to read
• Broad operating temperature range between -20°C and +50°C for use in demanding environments
• Large LCD screen size of 105 (L) x 75mm (W) makes results easy to read
Applications
• Industrial electronics testing
• Commercial facilities
• Manufacturing industry
• Commercial facilities
• Manufacturing industry
What's included in this kit?
In addition to the tester and the IR-to-wireless cable, this kit includes a power cord and alligator clips. It also comes with a convenient carrying case so you can keep all of your testing gear organised.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Contents
Fluke 1555C FC Kit w/IR3000FC - 175-7819
Test cables with alligator clips (red, black, green)
Infrared adapter with interface cable
AC Power Cord
IP67 Hard Case
Quick Reference Card
USB-IR Cable Installation Guide
Heavy Duty Alligator Clip Leads
Certificate of Calibration
Test cables with alligator clips (red, black, green)
Infrared adapter with interface cable
AC Power Cord
IP67 Hard Case
Quick Reference Card
USB-IR Cable Installation Guide
Heavy Duty Alligator Clip Leads
Certificate of Calibration
Specifications
Attribute | Value |
---|---|
Model Number p | 1555 FC |
Tester Type | Insulation Tester |
Maximum Test Voltage | 10000V |
Minimum Test Voltage | 250V |
Maximum Insulation Resistance Measurement | 2TΩ |
Display Type | LCD |
Test Current | 1 nA → 2 mA |
Battery Type | Rechargeable Lead Acid (Yuasa NP2.8-12) |
Battery Life | 750 Tests |
Power Source | Battery |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Safety Category Level | CAT III, CAT IV |
Safety Category | CAT III 1000 V, CAT IV 600V |
Safety Category Voltage | 600 V, 1000 V |
Dimensions | 277 x 269 x 160mm |
Width | 269mm |
Length | 277mm |
Weight | 3.7kg |
Height | 160mm |