RS PRO Cable Tie, Cable Tie, 200 mm x 4.6mm, Black Polypropylene
- RS Stock No.:
- 178-9487
- Distrelec Article No.:
- 303-94-909
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€7.19
(exc. VAT)
€8.84
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 04 May 2026
- Plus 566 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €7.19 | €0.072 |
*price indicative
- RS Stock No.:
- 178-9487
- Distrelec Article No.:
- 303-94-909
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 10kg | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, RoHS | |
| Maximum Bundle Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 10kg | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, RoHS | ||
Maximum Bundle Diameter 52mm | ||
RS PRO Black PP Cable Tie, 200 mm x 4.6 mm
Cable ties are one-piece, self-locking fasteners that function like straps to keep cables tidy and to hold items together. They are used extensively in many areas, including the automotive, aerospace and oil and gas industries. They are also widely used in home, DIY and gardening applications. Simply feed the cable through the slot until you get the right dimension, then trim off any excess.
These RS PRO 200-mm black cable ties are strong, with a tensile strength of 10 kg, and can fasten bundles up to a diameter of 52 mm. They're 4.6 mm wide.
The cable ties are made from highly durable, water- and chemical-resistant polypropylene (PP). This material ensures they'll remain strong and reliable even in strongly acidic or basic environments. They're also non-hygroscopic, so they won't absorb water.
Due to the low density of polypropylene, these cable ties will also float on water.
Features and Benefits
• Made of durable and chemical resistant polypropylene (PP)
• Width of 4.6 mm
• Maximum bundle size of 52 mm
• Tensile strength of 10 kg
• Lightweight and easy to use
• Comes in a pack of 100
• Almost no water absorption and will float
• RoHS compliant so do not contain hazardous materials
• Complies to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size
Per Unit, RS stock no: 1789487
Large Pack Size
RS stock no: 2691753
Related links
- RS PRO Cable Tie 200 mm x 4.6mm, Black Polypropylene
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.9mm, Black Polypropylene
- RS PRO Cable Tie 200 mm x 7.9mm, Black Polyester
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polypropylene
- HellermannTyton Cable Tie Black Polyamide
- RS PRO Cable Tie 200 mm x 4.6mm, Black 316 Stainless Steel
- DeWALT Cable Tie 200 mm x 25mm, Black
