Stanley FMHT 5m Tape Measure, Metric
- RS Stock No.:
- 183-6992
- Mfr. Part No.:
- FMHT36318-0
- Manufacturer:
- Stanley
Unavailable
RS will no longer stock this product.
Calibration Options:
Each
€106.45
(exc. VAT)
€130.93
(inc. VAT)
- RS Stock No.:
- 183-6992
- Mfr. Part No.:
- FMHT36318-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Length | 5m | |
| Blade Width | 32 mm | |
| Imperial or Metric | Metric | |
| Open Case | No | |
| Series | FMHT | |
| Height Safe | Yes | |
| Chemical Resistant | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Length 5m | ||
Blade Width 32 mm | ||
Imperial or Metric Metric | ||
Open Case No | ||
Series FMHT | ||
Height Safe Yes | ||
Chemical Resistant No | ||
- COO (Country of Origin):
- US
Stanley FATMAX Tape Measure
Introducing the latest generation, most ergonomic, extra durable tape measure from Stanley FatMax. This professional tape measure has been designed with the most demanding professionals in mind and features easy to read, printed in yellow and black scale allowing for accurate and quick measuring. The completely new and re-designed shape has been engineered with a baseball-inspired grip in mind for the most secure and comfortable use. It features the latest Twin-Core, dual return spring system allowing for a reduction in overall size, the case made from an extra shockproof, rubberised material and latest BladeArmor coating, reinforcing the most vulnerable part of the blade. The latest generation of FatMax tapes guarantees the best in class standout of up to 4m making long distance measuring easy even when working alone. Dust and weatherproof mechanism allow for hassle-free and life long operation in any weather conditions and any environment. Stanley FatMax Tape measures are highly appreciated by professionals and serious DIY enthusiast for a great price, reliability, handy size, accurate measuring and comfort of use.
The latest generation of Stanley Retractable FatMax tape measures is available in a selection of lengths and scale types. The full selection is:
Features and Benefits:
• Ergonomically designed and innovative, compact, shock-proof, case for comfort, safety and ease of use
• Available in Imperial/Metric and Metric scale options for easy, flexible measuring
• Class II accuracy, suitable for the majority of professionals, providing a reassuring +/-0,5mm error tolerance at 1m
• 4M blade standout to help you measure confidently from a distance when working alone and 15cm Blade Armor® coating, reinforcing the hook end
• Features Belt clip for ease of storage and comfortable carrying & Lanyard tether that reduces the risk of dropping when working at height
• Highly dust and corrosion resistant, Twin-Core spring return mechanism designed for hassle-free and long-life operation
• 4M of stronger, straighter standout to help you measure confidently from a distance, even when working alone
• Built to last with an abrasion resistant MAXSHIELD™ blade coating, the longest-lasting and most durable blade coating ever applied to a Stanley FatMax tape measure and two times** the BladeArmor® coating, reinforcing the hook end
• Self-adjusting, 3-rivet, true-zero end hook automatically moves to compensate for accurate inside and outside measurements
Typical applications:
Stanley Retractable FatMax Tape Measures are commonly used by serious DIY enthusiast and by professionals such as:
• Builders
• Architects
• Carpenters
• Electricians
• Plumbers
Retractable Tape Measure is one of the must-have tools of every professional tool bag.
FAQs:
Can this tape be used at height?
Yes, all FatMax tapes feature especially designed lanyard tether point where the wrist loop or tool lanyard can be attached.
Is the case rubberised?
Yes, the latest generation FatMax series tape measures feature a rubberised case that is made from extra durable plastic that has been designed to last 15m drop test. Rubber applied to crucial parts of the tape ensures safe grip even in wet condition.
Yes, all FatMax tapes feature especially designed lanyard tether point where the wrist loop or tool lanyard can be attached.
Is the case rubberised?
Yes, the latest generation FatMax series tape measures feature a rubberised case that is made from extra durable plastic that has been designed to last 15m drop test. Rubber applied to crucial parts of the tape ensures safe grip even in wet condition.
Related links
- Stanley FMHT 5m Tape Measure With RS Calibration
- Stanley FMHT 5m Tape Measure, Metric & Imperial
- Stanley FMHT 5m Tape Measure With RS Calibration
- Stanley PowerLock 5m Tape Measure, Metric & Imperial
- Stanley PowerLock 5m Tape Measure With RS Calibration
- Stanley FATMAX XTREME™ 10 m Tape Measure, Metric
- Stanley FATMAX 5 m Tape Measure, Metric
- Stanley FATMAX XTREME 8 m Tape Measure, Metric
