Bopla Natural Aluminium Front Panel 159 mm 1mm
- RS Stock No.:
- 186-7040
- Mfr. Part No.:
- 27000300 FAE 160/170
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€10.70
(exc. VAT)
€13.16
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.70 |
*price indicative
- RS Stock No.:
- 186-7040
- Mfr. Part No.:
- 27000300 FAE 160/170
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Rack Panel | |
| Colour | Natural | |
| Material | Aluminium | |
| Width | 1mm | |
| Sub Type | Front Panel | |
| Length | 159mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Rack Panel | ||
Colour Natural | ||
Material Aluminium | ||
Width 1mm | ||
Sub Type Front Panel | ||
Length 159mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Bopla RegloCard-Plus Front Panels
A series of RegloCard-Plus front panels, compatible with Bopla IP65 RegloCard-Plus Enclosures. These front panel accessories are 1 mm to 1.5 mm in thickness and presented in natural-coloured anodised aluminium.
Bopla RegloCard-Plus Front Panel Options
• Model FAE 160/170: Mfr. Part No. 27000300; dimensions: 159.5 x 1.5 x 99.5 mm = RS stock no: 186-7040
• Model FAE 200: Mfr. Part No. 27000500; dimensions: 206.5 x 1.5 x 118.5 mm = RS stock no: 186-7056
• Model FAE 250: Mfr. Part No. 27000700; dimensions: 250.5 x 1 x 150.5 mm = RS stock no: 186-7062
Related links
- Bopla Natural Aluminium Front Panel 208 mm 1 mm
- Bopla Natural Aluminium Front Panel 188.6 mm 2 mm
- Bopla Natural Aluminium Rack Panel 63 HP 128.4 mm 320 mm
- Bopla Natural Aluminium Rack Panel 84HP, 84 x 426mm
- Bopla Bocube Alu Series Graphite Grey IP66 159 mm, 128
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP68 IK07 159 mm, 128 mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP69 IK07 159 mm, 128 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP69 IK08 159 mm, 128 mm
