Bopla Natural Aluminium Front Panel 188.6 mm 2mm
- RS Stock No.:
- 294-959
- Mfr. Part No.:
- 20163100 BCD FP 160 K
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€10.05
(exc. VAT)
€12.36
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.05 |
*price indicative
- RS Stock No.:
- 294-959
- Mfr. Part No.:
- 20163100 BCD FP 160 K
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Rack Panel | |
| Colour | Natural | |
| Material | Aluminium | |
| Width | 2mm | |
| Sub Type | Front Panel | |
| Length | 188.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Rack Panel | ||
Colour Natural | ||
Material Aluminium | ||
Width 2mm | ||
Sub Type Front Panel | ||
Length 188.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Face panels for BOCARD enclosures
Aluminium face panels for Bocard housings.
Anodised, 1.5 m thick.
BCD FP ... K: for housing with terminal compartment.
Related links
- Bopla Natural Aluminium Front Panel 159 mm 1mm
- Bopla Natural Aluminium Rack Panel 63 HP 128.4 mm 320mm
- Bopla Natural Aluminium Rack Panel 84HP, 84 x 426mm
- Bopla Natural Aluminium Front Panel 208 mm 1mm
- Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure 169 mm, 52 mm
- Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure 57 mm, 32 mm
- Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure 106 mm, 32 mm
- Bopla Bocard (Set) Series ABS IP65 Transparent Door, 179 mm x 199 mm
