Bopla Natural Aluminium Rack Panel, 2U, 84HP, 84 x 426mm
- RS Stock No.:
- 741-3481
- Mfr. Part No.:
- 86884023
- Manufacturer:
- Bopla
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-3481
- Mfr. Part No.:
- 86884023
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Type | Rack Panel | |
| Colour | Natural | |
| Material | Aluminium | |
| Width | 426mm | |
| Horizontal Pitch | 84HP | |
| Series | Intertego | |
| Dimensions | 84 x 426mm | |
| Rack Units | 2U | |
| Length | 84mm | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Type Rack Panel | ||
Colour Natural | ||
Material Aluminium | ||
Width 426mm | ||
Horizontal Pitch 84HP | ||
Series Intertego | ||
Dimensions 84 x 426mm | ||
Rack Units 2U | ||
Length 84mm | ||
- COO (Country of Origin):
- DE
Related links
- Bopla Natural Aluminium Rack Panel 63 HP 128.4 mm 320mm
- Bopla Natural Aluminium Front Panel 208 mm 1mm
- Bopla Natural Aluminium Front Panel 159 mm 1mm
- Bopla Natural Aluminium Front Panel 188.6 mm 2mm
- Rittal Aluminium Rack Panel 482.6mm
- nVent SCHROFF Aluminium Rack Panel
- Schneider Electric Aluminium Rack Panel, 3 U 15mm
- nVent SCHROFF Aluminium Rack Panel 20mm
