Bopla Natural Aluminium Rack Panel, 3 U, 63 HP 128.4 mm 320mm

Image representative of range

Subtotal (1 unit)*

€19.90

(exc. VAT)

€24.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.90

*price indicative

RS Stock No.:
741-3488
Mfr. Part No.:
86863033 TF/M 363
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Rack Panel

Colour

Natural

Material

Aluminium

Width

320mm

Horizontal Pitch

63HP

Rack Unit

3U

Sub Type

Rack Panel

Length

128.4mm

Standards/Approvals

No

COO (Country of Origin):
DE

Intertego Desktop Enclosure


The Intertego from Bopla is a medium sized, high-quality desktop enclosure. Available in two heights, with the latest profile technology, it allows individual dimensions for the width and depth of the enclosure - providing plenty of space for fitting electronic equipment. All the enclosure components can be assembled easily thanks to its innovative design.

High quality, innovative design

Available in 2 heights

Profile technology allows for individual dimensions in width and depth

Decor strips fit in the side system groove for an individual look

Screw on front panels

Tapped strip GS 000..-I is used in the assembly of the screw-on front panel whereas tapped strip GS 000..-II fits into the

groove on the front profile and secures installed devices

Wall fitting is designed so that screw holes can be covered

Tower foot can be used to stand the enclosure upright

Note

The Intertego can also be used as a 19in. enclosure, details of possibilities and any necessary conversion work can be found on Bopla website.

Supplied with

2 side profiles, 4 front profiles, 4 die-cast corners, 4 decor elements and fixing material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy