- RS Stock No.:
- 188-9157
- Mfr. Part No.:
- IHF50
- Manufacturer:
- Roxburgh EMC
1 In stock for delivery within 2 working days
Added
Price Each
€164.46
(exc. VAT)
€202.29
(inc. VAT)
Units | Per unit |
1 - 4 | €164.46 |
5 - 9 | €152.96 |
10 - 24 | €143.09 |
25 + | €134.86 |
- RS Stock No.:
- 188-9157
- Mfr. Part No.:
- IHF50
- Manufacturer:
- Roxburgh EMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Roxburgh IHF Series
Roxburgh IHF series single phase filters offer medium performance and low leakage. Suitable for a wide range of industrial motor applications.
Approvals
IEC950; VDE0871; EN55011; EN55022
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 50A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Flange Mount |
Number of Phases | 1 |
Series | IHF |
Number of Stages | Single Stage |
Operating Frequency | 60Hz |
Length | 174mm |
Depth | 120mm |
Height | 55mm |
Capacitance | 2.2mF |
Dimensions | 174 x 120 x 55mm |
Inductance | 1.1 mH |
Minimum Operating Temperature | -25°C |
Leakage Current | 2.1 mA |
Maximum Operating Temperature | +85°C |
Resistance | 2mΩ |
Power Loss | 5W |
Standards Met | EN 60939 |