Festo CPX-AP Series I/O Module, 8 Port, 30 m
- RS Stock No.:
- 195-823
- Mfr. Part No.:
- CPX-AP-A-8DI-M12-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€157.93
(exc. VAT)
€194.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.93 |
*price indicative
- RS Stock No.:
- 195-823
- Mfr. Part No.:
- CPX-AP-A-8DI-M12-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | I/O Module | |
| Number of Ports | 8 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 24V dc | |
| Series | CPX-AP | |
| Housing Material | Polycarbonate | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 61076-2-101, IEC 61131-2 | |
| Minimum Operating Voltage | 24V dc | |
| Number of Ways | 5 | |
| Cable Length | 30m | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type I/O Module | ||
Number of Ports 8 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 24V dc | ||
Series CPX-AP | ||
Housing Material Polycarbonate | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 61076-2-101, IEC 61131-2 | ||
Minimum Operating Voltage 24V dc | ||
Number of Ways 5 | ||
Cable Length 30m | ||
Festo CPX-AP Series I/O Module, 8 Ports, 24V DC Operating Voltage - CPX-AP-A-8DI-M12-5P, Numeric Part Number:8129109
This I/O module provides a Compact Interface for digital input integration in industrial automation networks. It is intended for mounting on control architectures where robust electrical signalling at 24V DC is required, offering a practical connection point between field sensors and higher‑level control systems while operating across a typical industrial temperature range.
Features and Benefits:
• Eight M12 ports allow simultaneous connection of multiple sensors
• Polycarbonate enclosure delivers impact‑resistant electrical housing
• Operates at 24V DC for direct compatibility with common control voltages
• Rated for -20 to 50 °C to handle varying shop‑floor temperatures
• Conforms to EN 61076‑2‑101 for standardised connector usage
• Meets IEC 61131‑2 for digital input Interface behaviour
• Polycarbonate enclosure delivers impact‑resistant electrical housing
• Operates at 24V DC for direct compatibility with common control voltages
• Rated for -20 to 50 °C to handle varying shop‑floor temperatures
• Conforms to EN 61076‑2‑101 for standardised connector usage
• Meets IEC 61131‑2 for digital input Interface behaviour
Applications
• Suitable for distributed sensor networks in factory automation
• Ideal for machine control cabinets requiring digital inputs
• Used for retrofit I/O expansion on assembly‑line equipment
• Can be used for signal collection from proximity switches
• Ideal for machine control cabinets requiring digital inputs
• Used for retrofit I/O expansion on assembly‑line equipment
• Can be used for signal collection from proximity switches
What connector type does it offer for field wiring?
It uses M12 five‑pin connectors to simplify cabling and provide secure mating for field devices.
How many input channels can be connected at once?
You can connect eight separate digital inputs via the available ports to monitor multiple points concurrently.
What electrical supply must be provided for operation?
A 24V DC supply is required to power the module and its connected sensors.
Which material is used for the housing and why is that relevant?
The housing is polycarbonate, offering a durable, insulating enclosure suited to industrial environments.
What environmental temperature range is supported during normal use?
The unit is specified to function from -20 °C up to 50 °C, covering common indoor and sheltered outdoor installations.
Related links
- Festo CPX-AP Series I/O Module 30 m
- Festo CPX-AP Series I/O Module 4-Pin Connector, 30 m
- Festo CPX-AP Series I/O Module 30 m
- Festo CPX-E Series I/O Module 30 m
- Festo CPX-AP Series for Use with Remote I/O And Network Interface Components
- Festo CPX-AP-A Series I/O Module for Use with Control Technology And Remote IO
- Festo IO-Link Module 30 m For Use With HMI HMI
- Festo Digital I/O Module IO-Link Module For Use With HMI HMI
