Festo CPX-AP-A Series I/O Module for Use with Control Technology And Remote IO
- RS Stock No.:
- 344-346
- Mfr. Part No.:
- CPX-AP-A-W-1-PP-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€150.42
(exc. VAT)
€185.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.42 |
*price indicative
- RS Stock No.:
- 344-346
- Mfr. Part No.:
- CPX-AP-A-W-1-PP-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Supply Unit | |
| Product Type | I/O Module | |
| Series | CPX-AP-A | |
| For Use With | Control Technology And Remote IO | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Supply Unit | ||
Product Type I/O Module | ||
Series CPX-AP-A | ||
For Use With Control Technology And Remote IO | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Festo cutting-edge solution designed for seamless integration in industrial applications. This advanced forwarding supply elevates operational efficiency by providing reliable power transmission through its robust design and high-quality materials. Built to function effectively in diverse conditions, it ensures optimum performance, supporting electronics and load functionality. With impressive specifications tailored for demanding environments, this product excels in durability and reliability, providing users with peace of mind and a dependable power source.
Dimensions tailored for compact installation in limited spaces
Flexible mounting options for versatile applications
Optimized for use in diverse ambient temperatures with enhanced derating capabilities
Constructed to withstand a range of vibration and shock conditions
Compliant with RoHS and UL94 V-0 standards for safety and environmental responsibility
Related links
- Festo CPX-AP-A Series I/O Module for Use with Control Technology And Remote IO
- Festo CPX-AP Series Interface Unit for Use with Remote I/O And Network Interface Components
- Festo I/O Module CPX-AP 24V
- Festo CPX-AP Series Mounting Plate for Use with Control Technology and Remote I/O
- Festo CPX-AP-A Series Power Supply for Use with Remote I/O System
- Festo CPX-AP-A Series Power Supply for Use with Providing Additonal Supply
- Festo CPX-AP Series I/O Module 30 m
- Festo CPX-AP Series I/O Module 4-Pin Connector, 30 m
