APEM Toggle Switch, Panel Mount, Momentary, DPDT, Solder Terminal
- RS Stock No.:
- 197-7737
- Mfr. Part No.:
- 845
- Manufacturer:
- APEM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€24.54
(exc. VAT)
€30.18
(inc. VAT)
- RS Stock No.:
- 197-7737
- Mfr. Part No.:
- 845
- Manufacturer:
- APEM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Switch Operation | Momentary | |
| Contact Current Rating | 5 A @ 30 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Actuator Length | 17.5mm | |
| Contact Resistance | 10mΩ | |
| Contact Material | Silver | |
| Mechanical Life | 1 x 10^4Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Switch Operation Momentary | ||
Contact Current Rating 5 A @ 30 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Actuator Length 17.5mm | ||
Contact Resistance 10mΩ | ||
Contact Material Silver | ||
Mechanical Life 1 x 10^4Operations | ||
Related links
- APEM Toggle Switch Momentary Solder Terminal
- APEM Toggle Switch On-Off-On Solder Terminal
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 110 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Terminal 220 V ac

