APEM Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Solder Terminal, 24 V dc, 250 V ac

Get a bulk buy discount

Add 25 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

€25.59

(exc. VAT)

€31.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€25.59-
25 - 49€20.9518%
50 - 99€19.2024%
100 - 249€17.9229%
250 +€16.3436%

*price indicative

RS Stock No.:
693-1405
Mfr. Part No.:
106471175
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

(On)-Off-(On)

Switch Contact Current

3A

Mount Type

Panel

Terminal Type

Solder

Illuminated

No

Panel Cutout Size

12.2 mm

Contact AC Voltage

250V ac

Actuator Length

11mm

Contact DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Actuator Material

Brass

Switch Configuration

(On)-Off-(On)

Standards/Approvals

UL, CECC, CSA, NFVDE, RoHS

Length

14mm

Height

36mm

Width

12mm

Series

10600

Mechanical Life

10000Operations

COO (Country of Origin):
FR

Switches series 10600


Range of switches with threaded barrel Ø 10 mm.

Standard lever version.

Terminations sealed with epoxy resin.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy